
060-3672-04-09
New Product
Force Sensors & Load Cells - Industrial .
Datasheet
060-3672-04-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells - Industrial | |
| Sensor Type | Load Cell | |
| Operating Force | 10 lbf | |
| Accuracy | 0.15 % | |
| Output Type | Millivolt | |
| Mounting Style | Cable | |
| Maximum Operating Temperature | + 121 C | |
| Minimum Operating Temperature | - 53 C | |
| Product Type | Force Sensors & Load Cells | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.241,89 € | 2.241,89 € |
Need more?