Reference Only
060-3680-02TJG-01
New Product
Pressure Sensors - Industrial .
Datasheet
060-3680-02TJG-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 7500 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.1 % | |
| Output Type | Millivolt | |
| Port Size | 7/16-20 UNF Female | |
| Mounting Style | Connector | |
| Operating Supply Voltage | 10 VDC | |
| IP Rating | IP68 | |
| Operating Supply Current | 28.5 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.262,18 € | 2.262,18 € |
Need more?