
060-J829-01
New Product
Environmental Test Equipment .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Environmental Test Equipment | |
| Equipment Type | Strain Gauge | |
| Measured Components | Pressure | |
| Display Count | 5 Digit | |
| Height | 48 mm | |
| Length | 118 mm | |
| Measures | Gauge Pressure | |
| Product Type | Environmental Test Equipment | |
| Subcategory | Test Equipment | |
| Voltage | 10 V to 26 V | |
| Width | 96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.485,40 € | 2.485,40 € |
Need more?