Reference Only
0600-00032
Obsolete
Antennas 7" Antenna - S467 Flying Lead -RPSMA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Wireless | |
| Minimum Frequency | 900 MHz | |
| Maximum Frequency | 900 MHz | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Length | 7 in | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?