Reference Only
06036C103KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR70J103KM NEW GLOBAL PN T101 COMME A 581-KGM15AR70J103KM.
Datasheet
06036C103KAT4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 6.3 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.81 mm (0.032 in) | |
| Product | General Type MLCCs | |
| Series | MLCC X7R | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | General Purpose Dielectric Ceramic Capacitor | |
| Part # Aliases | KGM15AR70J103KM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,00783 € | 117,45 € |
Need more?