Reference Only

0603SFS150FM/32-2

Obsolete
Surface Mount Fuses SLO-BLO GLASS CER 32V 1.5A SZ 0603

Manufacturer:

Mfr Part:
0603SFS150FM/32-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series0603SFS
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating1.5 A
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance100 mOhms
Height0.8 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.8 mm
Part # AliasesRF0338-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?