Reference Only
0606063.UXTHP
Cartridge Fuses 63A 500V.
Datasheet
0606063.UXTHP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 606 | |
| Product | Melamine Fuses | |
| Current Rating | 63 A | |
| Fuse Size / Group | 12.25 mm x 33.4 mm x 19.3 mm | |
| Voltage Rating AC | 500 VAC | |
| Interrupt Rating | 2 kA, 10 kA | |
| Melting I2t | 7000 A2 sec | |
| Mounting Style | Board Mount | |
| Termination Style | Radial Stand-Off | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 1.06 mOhms | |
| Packaging | Tray | |
| Body Style | Cylindrical Leaded | |
| Diameter | 12.25 mm | |
| Indicator Style | Without Indicator | |
| Length | 33.4 mm | |
| Subcategory | Fuses | |
| Type | High Current and Voltage Cartridge Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,48 € | 4.240,00 € |
Need more?