Reference Only
06147 2 1/2" X 10'
Adhesive Tapes MOIST SEALANT TAPE 2 1/2" X 10'.
Datasheet
06147 2 1/2" X 10' DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Mastics | |
| Type | Mastic | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 2.5 in | |
| Width - mm | 63.5 mm | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Description/Function | Electrical Moisture Sealant Roll and Pad | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400706147 80601500707 7000005872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,23 € | 392,30 € | |
| 35,85 € | 717,00 € | |
| 34,86 € | 1.743,00 € | |
| 33,85 € | 3.385,00 € | |
| 33,24 € | 6.648,00 € |
Need more?