Reference Only
0646210000
Terminal Block Tools & Accessories MOFU 35/LO/1 SW.
Datasheet
0646210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Hardware | |
| Type | Mounting Foot | |
| For Use With | Terminal Block | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,64 € | 92,80 € | |
| 4,39 € | 263,40 € | |
| 4,03 € | 403,00 € | |
| 3,81 € | 990,60 € | |
| 3,62 € | 1.810,00 € | |
| 3,53 € | 3.530,00 € |
Need more?