Reference Only
066-15-000
RF Connector Accessories 1.85mm, 2.4mm,2.92mm Feed-Thru Herm Seal.
Datasheet
066-15-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | 2.92 mm | |
| Product | Single Port Connectors | |
| Packaging | Tray | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,18 € | 3.118,00 € | |
| 30,22 € | 6.044,00 € |
Need more?