
0696.0033
Washers ANTI-ROTATION WASHER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Washers | |
| Inside Diameter | 12.7 mm | |
| Outside Diameter | 17 mm | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,321 € | 64,20 € | |
| 0,296 € | 148,00 € | |
| 0,273 € | 273,00 € | |
| 0,251 € | 627,50 € | |
| 0,225 € | 1.125,00 € |
Need more?