
06FHA-SM1-GAN-ETB(HF)
Headers & Wire Housings PITCH0.5MM,0.5A,50V WIRE2BOARD
Datasheet
06FHA-SM1-GAN-ETB(HF) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Flat Cable | |
| Number of Positions | 6 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Current Rating | 500 mA | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC, 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?