Reference Only
07-2-2-13 901
Toggle Switches .
Datasheet
07-2-2-13 901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | M12 | |
| Actuator | Lever | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| IP Rating | IP6K5 | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | K1007185 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,50 € | 1.862,50 € | |
| 72,31 € | 3.615,50 € | |
| 67,42 € | 6.742,00 € |
Need more?