Reference Only
0719032
Obsolete
DIN Rail Terminal Blocks UK 1.5N RD
Datasheet
0719032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Connection Method | Screw | |
| Color | Red | |
| Mounting Style | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | |
| Width | 4.2 mm | |
| Series | UK | |
| Packaging | Bulk | |
| Compliance | GOST-R | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE UK | |
| Part # Aliases | UK__1_5_N_RD UK15NRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?