
0732214090
RF Cable Assemblies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SSMCX | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SSMCX | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Right Angle | |
| Impedance | 50 Ohms | |
| Cable Type | RG-178 | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?