Reference Only
0751.0099
Fuse Clips FUSE-CLIP OG BRONZE.
Datasheet
0751.0099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Clips | |
| Series | OG (Clip) 5x20 / 6.3x32 | |
| Type | With Kinked Lead | |
| Fuse Size / Group | 5 mm, 6.35 mm (1/4 in) | |
| Mounting Style | Through Hole | |
| Current Rating | 16 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Bronze | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Solder Pin | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,498 € | 996,00 € | |
| 0,464 € | 2.320,00 € |
Need more?