
077037-4
Obsolete
Fiber Optic Cables RawFiberOpticWire @ 10m length
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 10 m | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 770374 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?