Reference Only
07730000280
DIN 41612 Connectors HARPAK GUIDE PIN RECEPTACLE.
Datasheet
07730000280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Guide Pin | |
| Packaging | Tray | |
| Accessory Type | Guide Pin Receptacle | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 07-73-000-0280 07 73 000 0280 7730000280 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 8,20 € | |
| 3,49 € | 34,90 € | |
| 3,11 € | 77,75 € | |
| 2,97 € | 297,00 € | |
| 2,77 € | 692,50 € | |
| 2,64 € | 1.320,00 € | |
| 2,52 € | 2.520,00 € | |
| 2,37 € | 5.925,00 € |
Need more?