Reference Only
0800417
Wire Labels & Markers PMH 0:UNBEDRUCKT.
Datasheet
0800417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Conductor Marking Collar | |
| Material | Ethylene-Vinyl Acetate (EVA) | |
| Color | Yellow | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PMH_0:UNBEDRUCKT PMH0UNBEDRUCKT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,058 € | 5,80 € | |
| 0,053 € | 10,60 € | |
| 0,052 € | 26,00 € | |
| 0,051 € | 51,00 € |
Need more?