Reference Only
0800527:L2
Labels & Industrial Warning Signs PMH 2:SYMBOLE.
Datasheet
0800527:L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tags | |
| Type | Marking Tag | |
| Color | Yellow | |
| Width | 4.2 mm | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | PMH_2:SYMBOLE_L2 PMH2SYMBOLEL2 800527:L2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 112 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0397 € | 7,94 € | |
| 0,038 € | 19,00 € |
Need more?