Reference Only
0800569:ERDE
Wire Labels & Markers PMH 3:GROUND SYMBOL.
Datasheet
0800569:ERDE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Wire Markers | |
| Type | Tag | |
| Color | Yellow | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PMH_3:SYMBOLE_ERDE PMH3SYMBOLEERDE 800569:ERDE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,057 € | 4,33 € | |
| 0,05 € | 4,35 € | |
| 0,045 € | 4,36 € | |
| 0,042 € | 4,32 € | |
| 0,0397 € | 9,92 € | |
| 0,038 € | 19,00 € |
Need more?