Reference Only
0800608:WSTR
Wire Labels & Markers PMH 4:SYMBOLE.
Datasheet
0800608:WSTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Wire Markers | |
| Type | Tag | |
| Color | Yellow | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PMH_4:SYMBOLE_WSTR PMH4SYMBOLEWSTR 800608:WSTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,199 € | 9,95 € | |
| 0,186 € | 18,60 € | |
| 0,174 € | 43,50 € |
Need more?