Reference Only
0803841
Printers GPK/SK 300X280X0,8 SR/BK.
Datasheet
0803841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Engraving Plate | |
| Color | Silver | |
| Product Type | Printers | |
| Series | GPK/SK | |
| Subcategory | Printers | |
| Part # Aliases | GPK/SK_300X280X0,8_SR/BK GPKSK300X280X08SRBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,27 € | 42,27 € |
Need more?