Reference Only

08084100

Obsolete
Disconnect Switches 24Vdc

Manufacturer:

Mfr Part:
08084100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeBattery Disconnect
Mounting StylePanel Mount
Termination StyleStud
ActuatorHandle
Contact FormDPST
Current Rating500 A
IP RatingIP69X
Actuator StyleHandle
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?