Reference Only
0826381
Wire Labels & Markers SD-WMS 16 (NEUTRAL) YE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Type | Cable Marker | |
| Color | Yellow | |
| Height | 16.5 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,151 € | 4,37 € | |
| 0,132 € | 4,48 € | |
| 0,119 € | 7,14 € | |
| 0,113 € | 11,30 € | |
| 0,104 € | 27,04 € | |
| 0,101 € | 50,50 € | |
| 0,10 € | 100,00 € |
Need more?