
083-132-1NA
RF Connector Accessories UHF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Coupling Nut | |
| RF Series | UHF | |
| Body Material | Brass | |
| Product | Hardware | |
| Product Type | RF Connector Accessories | |
| Series | UHF | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 83-132-1NA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?