Reference Only
0830605
Printers EML-HA 40x15 R.
Datasheet
0830605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Rough Surface | |
| For Use With | Rough Surfaces | |
| Designed for | Thermomark | |
| Color | White | |
| Product Type | Printers | |
| Series | EML-HA | |
| Subcategory | Printers | |
| Tradename | THERMOMARK | |
| Part # Aliases | EML-HA_(40X15)R EMLHA40X15R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,26 € | 61,26 € |
Need more?