Reference Only
0851013
DIN Rail Terminal Blocks VBST 4-FS/FS (8-2,8-0,8).
Datasheet
0851013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Current Rating | 24 A | |
| Color | Gray | |
| Mounting Style | DIN Rail | |
| Length | 72 mm | |
| Width | 6.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | VBST_4-FS/FS(8-2,8-0,8) VBST4FSFS82808 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,37 € | 5,37 € | |
| 3,96 € | 39,60 € | |
| 3,87 € | 96,75 € |
Need more?