Reference Only
0853.0573
Fuse Holder Accessories .
Datasheet
0853.0573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Fuse Size / Group | 5 mm x 20 mm | |
| For Use With | OGN, OGN-SMD | |
| Body Material | Thermoplastic | |
| Current Rating | 10 A | |
| Height | 10.5 mm | |
| Length | 25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 9.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 332,00 € | |
| 0,80 € | 400,00 € | |
| 0,75 € | 750,00 € | |
| 0,733 € | 1.832,50 € | |
| 0,703 € | 3.515,00 € |
Need more?