
0854.1620
Switch Hardware Diffused Plate Pearl "ON" 18X18mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Plate | |
| Series | 0854 | |
| Color | Pearl | |
| Length | 18 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,70 € | 170,00 € | |
| 1,60 € | 800,00 € | |
| 1,52 € | 1.520,00 € |
Need more?