Reference Only
0865.9933
Switch Contact Blocks / Switch Kits Microswitch Element for MSM19 LA 1-pole.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPST | |
| For Use With | 693-1241.6821.111000 | |
| Designed for | MSM 19 LA | |
| Mounting Style | Quick Connect | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Length | 22 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | MSM | |
| Subcategory | Switch Accessories | |
| Width | 16.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,36 € | 23,60 € | |
| 2,23 € | 55,75 € | |
| 2,13 € | 106,50 € | |
| 2,03 € | 203,00 € | |
| 1,94 € | 485,00 € | |
| 1,79 € | 895,00 € | |
| 1,70 € | 1.700,00 € |
Need more?