Reference Only
0871200.UR
Surface Mount Fuses SMD FUSE 200A 75VDC.
Datasheet
0871200.UR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 871 | |
| Product | SMD Fuses | |
| Fuse Type | Medium / Normal Blow | |
| Current Rating | 200 A | |
| Voltage Rating DC | 75 VDC | |
| Interrupt Rating | 1.5 kA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Resistance | 240 uOhms | |
| Height | 4.9 mm | |
| Length | 13.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | High Current | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,80 € | 14.900,00 € |
Need more?