Reference Only
0888.0221
AC Power Cords Cordsets.
Datasheet
0888.0221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Hospital Grade Cord | |
| Receptacle | IEC-320-C19 | |
| Plug | NEMA 5-15P-HG | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 3 m | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Jacket Color | Clear | |
| Packaging | Bulk | |
| Power Rating | 1.875 kW | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,19 € | 2.519,00 € |
Need more?