
0888200.U-2M6
Automotive Fuses
Datasheet
0888200.U-2M6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Bolt Down Fuses | |
| Current Rating | 200 A | |
| Voltage Rating DC | 120 VDC | |
| Interrupt Rating | 2.5 kA | |
| Melting I2t | 129600 A2 sec | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Blue | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MEGA 120V | |
| Resistance | 250 uOhms | |
| Height | 9.9 mm | |
| Length | 73.8 mm | |
| Subcategory | Fuses | |
| Voltage Drop | 76.9 mV | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?