
08914090105B0
New Product
EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 5m.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | EV Charging Cables | |
| Charging Mode | Mode 3 | |
| Cable Length | 5 m | |
| Current Rating | 20 A | |
| Number of Positions | 7 Position | |
| Number of Phases | 3 Phase | |
| Connector End A | Female | |
| Connector End B | Male | |
| Connector End A Pin Count | 7 Position | |
| Connector End B Pin Count | 7 Position | |
| Product Type | EV Charging Cables | |
| Product | Charging Cable | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,66 € | 553,30 € | |
| 98,28 € | 982,80 € | |
| 94,50 € | 2.362,50 € | |
| 91,35 € | 4.567,50 € | |
| 81,01 € | 8.101,00 € |
Need more?