
08914090109B0
New Product
EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 5m.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | EV Charging Cables | |
| Charging Mode | Mode 3 | |
| Cable Length | 5 m | |
| Current Rating | 32 A | |
| Number of Positions | 7 Position | |
| Number of Phases | 3 Phase | |
| Connector End A | Female | |
| Connector End B | Male | |
| Connector End A Pin Count | 7 Position | |
| Connector End B Pin Count | 7 Position | |
| Product Type | EV Charging Cables | |
| Product | Charging Cable | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 144,70 € | 723,50 € | |
| 132,80 € | 1.328,00 € | |
| 127,69 € | 3.192,25 € | |
| 123,43 € | 6.171,50 € |
Need more?