Reference Only
0899106
Junction Boxes C1 S6 A 600X600X210
Datasheet
0899106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Type | Terminal Box | |
| Material | Stainless Steel | |
| Color | Silver | |
| Length | 600 mm | |
| Width | 210 mm | |
| Height | 600 mm | |
| Mounting Style | Wall Mount | |
| IP Rating | IP66 | |
| Product Type | Electrical Enclosures | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?