Reference Only
0899107
Junction Boxes C3 S6 A 600X600X210.
Datasheet
0899107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Type | Terminal Box | |
| Material | Stainless Steel | |
| Color | Silver | |
| Length | 600 mm | |
| Width | 210 mm | |
| Height | 600 mm | |
| Mounting Style | Wall Mount | |
| IP Rating | IP66 | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.273,08 € | 1.273,08 € |
Need more?