Reference Only
0899362
Junction Boxes D PE A 177X177X145.
Datasheet
0899362 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Type | Screw Cover | |
| Material | Fiberglass Polyester | |
| Color | Gray | |
| Length | 177 mm | |
| Width | 145 mm | |
| Height | 177 mm | |
| Mounting Style | DIN Rail Mount | |
| IP Rating | IP66 | |
| Product Type | Electrical Enclosures | |
| Product | Empty Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,96 € | 133,96 € | |
| 123,21 € | 1.232,10 € |
Need more?