Reference Only

0899658

Junction Boxes C S4 A 450X620X210.

Manufacturer:

Mfr Part:
0899658

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryJunction Boxes
TypeTerminal Box
MaterialStainless Steel
ColorSilver
Length450 mm
Width210 mm
Height620 mm
Mounting StyleWall Mount
IP RatingIP66
Product TypeElectrical Enclosures
ProductJunction Boxes
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
899,80 €899,80 €
Need more?
Contact Us