Reference Only
0899750000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
0899750000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Sealing Ring | |
| Color | Red | |
| Material | Vulcanized Fibre | |
| Cable Diameter | 29.4 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 21,75 € | |
| 0,85 € | 85,00 € | |
| 0,75 € | 187,50 € | |
| 0,716 € | 358,00 € | |
| 0,684 € | 684,00 € | |
| 0,647 € | 1.617,50 € |
Need more?