Reference Only
08AS102-K03S3
Attenuators - Interconnects ATTENUATOR
Datasheet
08AS102-K03S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | 1.85 mm | |
| Frequency Range | 0 Hz to 67 GHz | |
| Maximum Attenuation | 3 dB | |
| Power Rating | 500 mW | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Tolerance | 0.5 dB | |
| Maximum Operating Temperature | + 26 C | |
| Contact Plating | Gold | |
| Length | 21.8 mm | |
| Maximum Frequency | 67 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 194039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?