
08FM-1.0BP-TF(LF)(SN)
FFC & FPC Connectors PITCH1.0MM,0.5A.
Datasheet
08FM-1.0BP-TF(LF)(SN) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 1 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Contact Location | Dual Contact | |
| Current Rating | 500 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50 VAC/50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,353 € | 353,00 € | |
| 0,33 € | 990,00 € | |
| 0,325 € | 1.625,00 € | |
| 0,318 € | 3.180,00 € |
Need more?