Reference Only
08K30R-MSOS3
RF Connector Accessories Calibration Kit.
Datasheet
08K30R-MSOS3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| RF Series | RPC-1.85 | |
| Body Material | Stainless Steel | |
| Product | Hardware | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 67 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 364920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.993,72 € | 3.993,72 € |
Need more?