Reference Only
08S101-K014
Calibration Equipment AIR LINE.
Datasheet
08S101-K014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | 1.85 mm | |
| Accessory Type | Air Line | |
| Description/Function | Air Line | |
| Frequency Range | 0 Hz to 70 GHz | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 297935 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.918,23 € | 6.918,23 € |
Need more?