Reference Only
08Z101-00A
RF Connector Accessories GLASS-SEAL.
Datasheet
08Z101-00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Glass Seal | |
| RF Series | RPC-1.85 | |
| Body Finish | Gold | |
| Body Material | Nickel-Cobalt Ferrous Alloy | |
| Product | Accessories | |
| Contact Material | Nickel-Cobalt Ferrous Alloy | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 70 GHz | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 230828 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,49 € | 2.312,25 € | |
| 89,40 € | 4.470,00 € | |
| 84,46 € | 8.446,00 € |
Need more?