Reference Only
09-01-6038
Obsolete
Standard Card Edge Connectors EDGE HSG NYLON 3P
Datasheet
09-01-6038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm | |
| Series | 02574 | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | KK | |
| Voltage Rating | 250 V | |
| Part # Aliases | 9016038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?