Reference Only

09-01-7064

Obsolete
Standard Card Edge Connectors KK 156 Edge Hsg Flg 94v2 06 Ckt

Manufacturer:

Mfr Part:
09-01-7064

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
ProductWith Flanges
Number of Positions6 Position
Pitch3.96 mm
Mounting AngleVertical
Series02574
Current Rating5 A
Housing MaterialNylon
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature0 C
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameKK
Voltage Rating250 V
Part # Aliases9017064 2574-06B1 0009017064

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?