Reference Only
09-01-7095
Obsolete
Standard Card Edge Connectors KK 156 Edge Hsg Flg Rib 94v2 09 Ckt
Datasheet
09-01-7095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 9 Position | |
| Pitch | 3.96 mm | |
| Mounting Angle | Vertical | |
| Series | 02574 | |
| Current Rating | 5 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | KK | |
| Voltage Rating | 250 V | |
| Part # Aliases | 9017095 2574-09B2 0009017095 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?