Reference Only

09-18-5091

Obsolete
Pin & Socket Connectors PCB WAFERCON 9P

Manufacturer:

Mfr Part:
09-18-5091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductConnector Assemblies
Number of Positions9 Position
Number of Rows3 Row
Contact GenderPin (Male), Socket (Female)
Pitch5.03 mm
Termination StyleThrough Hole
Housing MaterialNylon
Contact MaterialBrass, Phoshor Bronze
Contact PlatingTin
Series1840
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases9185091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?